
GBU2510H_T0_00601
- Manufacturer
- MFR.Part #
- GBU2510H_T0_00601
- JLCPCB Part #
- C19845026
- Package
- -
- Description
- -55℃~+175℃ 1.05V@12.5A 1kV 25A 350A 5uA Single-Phase Rectifier - Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | PANJIT International | |
| Package | - | |
| Voltage - Forward(Vf@If) | 1.05V@12.5A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 350A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 25A | |
| Reverse Leakage Current (Ir) | 5uA |

* Images are for reference only
GBU2510H_T0_00601
Extended- Manufacturer
- MFR.Part #
- GBU2510H_T0_00601
- JLCPCB Part #
- C19845026
- Package
- -
- Description
- -55℃~+175℃ 1.05V@12.5A 1kV 25A 350A 5uA Single-Phase Rectifier - Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GBU2510H_T0_00601
Extended- Manufacturer
- MFR.Part #
- GBU2510H_T0_00601
- JLCPCB Part #
- C19845026
- Package
- -
- Description
- -55℃~+175℃ 1.05V@12.5A 1kV 25A 350A 5uA Single-Phase Rectifier - Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GBU2510H_T0_00601 Specifications
GBU2510H_T0_00601 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | PANJIT International | |
| Package | - | |
| Voltage - Forward(Vf@If) | 1.05V@12.5A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 350A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 25A | |
| Reverse Leakage Current (Ir) | 5uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GBU2510H_T0_00601. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GBU2510H_T0_00601 Documents
GBU2510H_T0_00601 datasheets or manufacturer documentation.
Datasheet: GBU2510H_T0_00601 Datasheet (PDF)
GBU2510H_T0_00601 Schematic Symbol & PCB Footprint
The GBU2510H_T0_00601 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.