
* Images are for reference only
DSI2X55-12A
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSI2X55-12A
- JLCPCB Part #
- C22409776
- Package
- SOT-227B
- Description
- -40℃~+150℃ 1.25V@60A 1.2kV 100uA@1200V 2 Independent 60A SOT-227B Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$22.1939
10+
$21.4935
30+
$20.2796
100+
$19.2218