
* Images are for reference only
VMM45-02F
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- VMM45-02F
- JLCPCB Part #
- C17594457
- Package
- TO-240AA
- Description
- -40℃~+150℃ 190W 2 N-Channel 2.25nF 200V 225nC@10V 45A 45mΩ@10V 4V 7.5nF 750pF TO-240AA MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$85.2288
198+
$34.0075
498+
$32.8703
1002+
$32.3098
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?