
SV6050RA2TP
- Manufacturer
- MFR.Part #
- SV6050RA2TP
- JLCPCB Part #
- C17226684
- Package
- TO-220AB
- Description
- -40℃~+150℃ 1.3V 1.6V 15mA 50A 50mA 600V TO-220AB Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-220AB | |
| Operating Temperature | -40℃~+150℃ | |
| Current - On State(It(RMS)) | 50A | |
| Gate Trigger Voltage (Vgt) | 1.3V | |
| Holding Current (Ih) | 50mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Current - Gate Trigger(Igt) | 15mA | |
| Peak off - state voltage(Vdrm) | 600V |

* Images are for reference only
SV6050RA2TP
Extended- Manufacturer
- MFR.Part #
- SV6050RA2TP
- JLCPCB Part #
- C17226684
- Package
- TO-220AB
- Description
- -40℃~+150℃ 1.3V 1.6V 15mA 50A 50mA 600V TO-220AB Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SV6050RA2TP
Extended- Manufacturer
- MFR.Part #
- SV6050RA2TP
- JLCPCB Part #
- C17226684
- Package
- TO-220AB
- Description
- -40℃~+150℃ 1.3V 1.6V 15mA 50A 50mA 600V TO-220AB Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SV6050RA2TP Specifications
SV6050RA2TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-220AB | |
| Operating Temperature | -40℃~+150℃ | |
| Current - On State(It(RMS)) | 50A | |
| Gate Trigger Voltage (Vgt) | 1.3V | |
| Holding Current (Ih) | 50mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Current - Gate Trigger(Igt) | 15mA | |
| Peak off - state voltage(Vdrm) | 600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SV6050RA2TP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SV6050RA2TP Schematic Symbol & PCB Footprint
The SV6050RA2TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.