This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VHFD37-16IO1

Extended
Manufacturer
Littelfuse/IXYS
MFR.Part #
VHFD37-16IO1
JLCPCB Part #
C17191613
Package
-
Description
-40℃~+125℃ 1.6kV 100mA 1V 2 Unidirectional Thyristors and 4 Diodes 65mA - Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $64.3305
192+ $25.6686
504+ $24.8113
1008+ $24.3875
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons