This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PLA140STR

Extended
Manufacturer
Littelfuse/IXYS
MFR.Part #
PLA140STR
JLCPCB Part #
C7328089
Package
SMD-6P
Description
-40℃~+85℃ 0.46mA 1 Set Normally Open: 1A (SPST NO) 1.36V 190us 250mA 3.75kV 400us 5.5Ω 800mW DC SMD-6P Solid State Relays (MOS Output) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 26

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 26

In-stock Item Pricing

Qty Unit Price
1+ $6.3557
10+ $6.1928
30+ $6.0847
100+ $5.9767
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons