
* Images are for reference only
MCMA110PD1200TB
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- MCMA110PD1200TB
- JLCPCB Part #
- C17197465
- Package
- TO-240AA
- Description
- -40℃~+140℃ 1 Unidirectional Thyristor and 1 Diode 1.2kV 1.5V 150mA 170A 200mA TO-240AA Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.7110
216+
$23.0276
504+
$22.2586
1008+
$21.8781
Welcome back, may I help you?