
* Images are for reference only
MCD95-16IO1
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- MCD95-16IO1
- JLCPCB Part #
- C3614007
- Package
- TO-240AA
- Description
- -40℃~+125℃@(Tj) 1 Unidirectional Thyristor and 1 Diode 1.6kV 150mA 182A 2.5V 200mA TO-240AA Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.6896
200+
$15.7467
500+
$15.1928
1000+
$14.9199
Welcome back, may I help you?