This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCD56-14IO1B

Extended
Manufacturer
Littelfuse/IXYS
MFR.Part #
MCD56-14IO1B
JLCPCB Part #
C17392322
Package
TO-240AA
Description
-40℃~+125℃ 1 Unidirectional Thyristor and 1 Diode 1.4kV 1.5V 100A 100mA 200mA TO-240AA Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 36

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $48.9226
216+ $19.5212
504+ $18.8694
1008+ $18.5467
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons