
* Images are for reference only
IXYX300N65A3
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXYX300N65A3
- JLCPCB Part #
- C3191891
- Package
- TO-247-3
- Description
- -55℃~+175℃@(Tj) 125ns 2.3kW 600A 650V TO-247-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.2025
200+
$14.3981
500+
$13.8924
1000+
$13.6419
Related Products
Welcome back, may I help you?