
* Images are for reference only
IXYH30N120C4
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXYH30N120C4
- JLCPCB Part #
- C3193656
- Package
- TO-247(IXYH)
- Description
- -55℃~+175℃@(Tj) 1.2kV 1.5mJ 205ns 4.8mJ 500W 57nC 58ns 94A PT (Punch-Through) TO-247(IXYH) IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5479
210+
$3.6959
510+
$3.5658
990+
$3.5016
Welcome back, may I help you?