
* Images are for reference only
IXYH12N250CV1HV
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXYH12N250CV1HV
- JLCPCB Part #
- C3193658
- Package
- TO-247(IXYH)
- Description
- -55℃~+175℃@(Tj) 1.7mJ 12ns 167ns 2.5kV 28A 3.56mJ 310W 4.5V@15V,12A 56nC TO-247(IXYH) IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.3056
200+
$11.3419
500+
$10.9434
1000+
$10.7466
Welcome back, may I help you?