
* Images are for reference only
IXTP220N04T2
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXTP220N04T2
- JLCPCB Part #
- C3280557
- Package
- TO-220-3
- Description
- -55℃~+175℃ 1 N-channel 110A 112nC@10V 3.5mΩ@10V 360W 40V 4V 6.82nF N-Channel TO-220-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$4.1631
10+
$3.5835
50+
$3.2367
100+
$2.8883
500+
$2.7278
1000+
$2.6539
Welcome back, may I help you?