
* Images are for reference only
DSA30I150PA
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSA30I150PA
- JLCPCB Part #
- C17451707
- Package
- TO-220AC
- Description
- -55℃~+175℃ 1 Independent 150V 30A 390A 450uA@150V 930mV@30A TO-220AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9873
200+
$0.3953
500+
$0.3824
1000+
$0.3743
Welcome back, may I help you?