
* Images are for reference only
IXTH26P20P
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXTH26P20P
- JLCPCB Part #
- C5350023
- Package
- TO-247
- Description
- 1 P-Channel 170mΩ@10V 200V 26A 4V 56nC@10V TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8667
10+
$5.9628
30+
$5.4122
100+
$4.9498
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?