
* Images are for reference only
IXTA76N25T-TRL
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXTA76N25T-TRL
- JLCPCB Part #
- C3291114
- Package
- TO-263(D2Pak)
- Description
- -55℃~+150℃ 1 N-channel 250V 39mΩ@10V 4.5nF 460W 5V 76A 92nC@10V TO-263(D2Pak) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5548
200+
$1.7635
500+
$1.7009
800+
$1.6704
Welcome back, may I help you?