
* Images are for reference only
IXGT72N60A3
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXGT72N60A3
- JLCPCB Part #
- C17451199
- Package
- TO-268AA
- Description
- -55℃~+150℃@(Tj) 1.35V@15V,60A 1.38mJ 230nC 3.5mJ 31ns 320ns 540W 600V 75A PT (Punch-Through) TO-268AA IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3703
210+
$7.7289
510+
$7.4720
990+
$7.3436
Related Products
Welcome back, may I help you?