This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DPG10P400PJ

Extended
Manufacturer
Littelfuse/IXYS
MFR.Part #
DPG10P400PJ
JLCPCB Part #
C17270334
Package
-
Description
-55℃~+175℃ 1 Pair Series Connection 1.28V@10A 10A 1uA@400V 400V 45ns - Fast Recovery / High Efficiency Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3038
200+ $2.9145
500+ $2.8181
1000+ $2.7699
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons