
* Images are for reference only
DSEP60-12AZ-TUB
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSEP60-12AZ-TUB
- JLCPCB Part #
- C17460754
- Package
- TO-268AA
- Description
- -55℃~+175℃ 1.2kV 2.66V@60A 60A 650uA@1200V 80ns TO-268AA Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5355
210+
$4.2042
510+
$4.0637
990+
$3.9943
Related Products
Welcome back, may I help you?