
* Images are for reference only
IXBT12N300HV
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXBT12N300HV
- JLCPCB Part #
- C17698329
- Package
- TO-268HV
- Description
- -55℃~+150℃@(Tj) 1.4us 160W 180ns 3.2V@15V,12A 30A 3kV 62nC 64ns TO-268HV IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.9577
210+
$24.7220
510+
$23.8951
990+
$23.4881
Welcome back, may I help you?