
* Images are for reference only
DSS20-0015B
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSS20-0015B
- JLCPCB Part #
- C19537140
- Package
- TO-220AC
- Description
- -55℃~+150℃ 1 Independent 10mA@15V 15V 20A 300A 440mV@20A TO-220AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2782
200+
$0.9104
500+
$0.8799
1000+
$0.8638
Welcome back, may I help you?