
* Images are for reference only
DPG60I300HA
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DPG60I300HA
- JLCPCB Part #
- C17447870
- Package
- TO-247
- Description
- -55℃~+175℃ 1.4V@60A 1uA@300V 300V 35ns 60A TO-247 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0787
210+
$2.8257
510+
$2.7310
990+
$2.6844
Related Products
Welcome back, may I help you?