
* Images are for reference only
IXFH120N20P
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXFH120N20P
- JLCPCB Part #
- C7430190
- Package
- TO-247
- Description
- -55℃~+175℃ 1 N-channel 120A 152nC@10V 2.5V 200V 265pF@10V 6nF@10V 714W TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$16.1818
10+
$15.4690
30+
$14.2311
90+
$13.1538
Related Products
Welcome back, may I help you?