
* Images are for reference only
DMA50I800HA
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DMA50I800HA
- JLCPCB Part #
- C17474329
- Package
- TO-247
- Description
- -55℃~+175℃ 1 Independent 1.3V@50A 40uA@800V 50A 700A 800V TO-247 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0349
210+
$2.0085
510+
$1.9427
990+
$1.9090
Welcome back, may I help you?