
* Images are for reference only
DMA10P1200HR
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DMA10P1200HR
- JLCPCB Part #
- C17363464
- Package
- ISO247
- Description
- -55℃~+175℃ 1.23V@10A 1.2kV 10A 10uA@1200V ISO247 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7619
210+
$4.6929
510+
$4.5372
990+
$4.4601
Welcome back, may I help you?