
* Images are for reference only
DPF30P600HR
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DPF30P600HR
- JLCPCB Part #
- C17304891
- Package
- ISO247
- Description
- -55℃~+175℃ 1.62V@30A 30A 35ns 500uA@600V 600V ISO247 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.5135
210+
$8.5836
510+
$8.2968
990+
$8.1557
Related Products
Welcome back, may I help you?