
* Images are for reference only
CPC1967J
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- CPC1967J
- JLCPCB Part #
- C1559092
- Package
- i4-PAC
- Description
- -40℃~+85℃ 1.35V 130us 2.5kV 3.35A 5ms 850mΩ i4-PAC Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.3046
10+
$26.3012
30+
$24.5609
100+
$23.0421
Welcome back, may I help you?