
* Images are for reference only
CPC1390G
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- CPC1390G
- JLCPCB Part #
- C5972753
- Package
- DIP-4
- Description
- -40℃~+85℃ 1 1 Form A (SPST-NO) 1.2V 140mA 1A 400V 400V DC DIP-4 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$5.3084
10+
$4.5321
30+
$4.0699
100+
$3.6028
500+
$3.3870
1000+
$3.2904
Welcome back, may I help you?