
* Images are for reference only
0487010.MXEP
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- 0487010.MXEP
- JLCPCB Part #
- C26456017
- Package
- Plugin,D5.5xL21.5mm
- Description
- -60℃~+125℃ 10A 130 21.5mm 300A@420VDC 420V 420V 5.5mm Ceramic Tube Fuse 插件,D5.5xL21.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$8.7140
10+
$8.5239
30+
$8.3982
100+
$8.2709
Related Products
Welcome back, may I help you?