
* Images are for reference only
V680LA80AP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V680LA80AP
- JLCPCB Part #
- C1529595
- Package
- Plugin,P=7.5mm
- Description
- 1.1kV 1.875kV 145J 190pF@1MHz 4.5kA 680V 875V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5590
50+
$1.3037
300+
$1.1624
600+
$1.0051
2400+
$0.9344
5100+
$0.9023
Related Products
Welcome back, may I help you?