
* Images are for reference only
RF2571-000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RF2571-000
- JLCPCB Part #
- C207222
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+85℃ 200mΩ 470mΩ 插件,P=5.08mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5106
10+
$0.4127
30+
$0.3709
100+
$0.3179
500+
$0.2939
1000+
$0.2794
2000+
$0.2778
4000+
$0.2746
Related Products
Welcome back, may I help you?