
* Images are for reference only
V5.5MLA0805LNA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V5.5MLA0805LNA
- JLCPCB Part #
- C3264361
- Package
- 0805
- Description
- 100mJ 40A 4V 5.5V 660pF@1MHz 8.2V 0805 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2082
200+
$0.0807
500+
$0.0778
1000+
$0.0763
Related Products
Welcome back, may I help you?