
* Images are for reference only
KLKD030.T
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- KLKD030.T
- JLCPCB Part #
- C142957
- Package
- D10.3xL38mm
- Description
- 1409 30A 38.86mm 50kA@600V、100kA@600V 600V D10.3xL38mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$5.8309
10+
$5.0976
30+
$4.6619
100+
$4.2228
500+
$4.0186
1000+
$3.9270
Related Products