
* Images are for reference only
V3.5MLA0805H
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V3.5MLA0805H
- JLCPCB Part #
- C2760157
- Package
- 0805
- Description
- 1.76nF@1MHz 120A 13V 2.5V 3.5V 300mJ 5.35V 0805 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2514
10+
$0.2005
30+
$0.1787
100+
$0.1515
500+
$0.1394
1000+
$0.1322
Welcome back, may I help you?