
* Images are for reference only
1.5SMC160A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1.5SMC160A
- JLCPCB Part #
- C25538040
- Package
- DO-214AB
- Description
- -65℃~+150℃ 1.5kW@10/1000us 136V 168V 1uA 219V 6.9A IEC 61000-4-2 TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.6105
10+
$0.5944
30+
$0.5847
100+
$0.5734
Related Products
Welcome back, may I help you?