
* Images are for reference only
V30MLA0603NHAUTO
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V30MLA0603NHAUTO
- JLCPCB Part #
- C3263832
- Package
- 0603
- Description
- 100mJ 25V 30A 30V 41.5V 45pF@1MHz 74V 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 27
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4279
10+
$0.3366
30+
$0.2981
100+
$0.2501
500+
$0.2292
1000+
$0.2148
Related Products
Welcome back, may I help you?