
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Tolerance | ±2% | |
| B Constant (25℃/50℃) | 3892K | |
| Power(Watts) | 20mW | |
| Resistance @ 25℃ | 1kΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
USUR1000-102G-06 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Tolerance | ±2% | |
| B Constant (25℃/50℃) | 3892K | |
| Power(Watts) | 20mW | |
| Resistance @ 25℃ | 1kΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the USUR1000-102G-06. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The USUR1000-102G-06 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.