This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V270RA8

Extended
Manufacturer
Littelfuse
MFR.Part #
V270RA8
JLCPCB Part #
C1528189
Package
Plugin
Description
1.2kA 130pF@1MHz 15J 175V 225V 270V 455V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1876
200+ $0.4600
500+ $0.4440
1000+ $0.4360
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons