This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V480LC80CPX10

Extended
Manufacturer
Littelfuse
MFR.Part #
V480LC80CPX10
JLCPCB Part #
C1529345
Package
Plugin
Description
1.24kV 10kA 120pF@1MHz 420J 480V 750V 843V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8124
200+ $0.3147
400+ $0.3035
800+ $0.2987
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons