This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V250LU40APX2855

Extended
Manufacturer
Littelfuse
MFR.Part #
V250LU40APX2855
JLCPCB Part #
C2656971
Package
Plugin
Description
130J 1nF@1MHz 250V 330V 390V 6.5kA 650V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3963
200+ $0.1534
500+ $0.1480
1000+ $0.1454
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons