
* Images are for reference only
V230LA4P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V230LA4P
- JLCPCB Part #
- C179043
- Package
- Plugin
- Description
- 1.2kA 100pF@1MHz 20J 230V 300V 360V 595V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 316
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 308
In-stock Item Pricing
Qty Unit Price
1+
$0.2065
10+
$0.2017
30+
$0.1985
100+
$0.1952
Welcome back, may I help you?