This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V22ZS2PX2855

Extended
Manufacturer
Littelfuse
MFR.Part #
V22ZS2PX2855
JLCPCB Part #
C2656578
Package
Plugin
Description
14V 18V 22V 2J 4.5nF@1MHz 500A 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2046
200+ $0.0792
500+ $0.0765
1000+ $0.0750
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons