
* Images are for reference only
RF2649-000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RF2649-000
- JLCPCB Part #
- C6266901
- Package
- Plugin,P=5mm
- Description
- -40℃~+85℃ 130mΩ 15.6s 2.5A 2.5W 40A 50mΩ 5A 72V Plugin,P=5mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.8477
10+
$0.6904
30+
$0.6117
250+
$0.5346
500+
$0.4881
1000+
$0.4640
Related Products
Welcome back, may I help you?