
* Images are for reference only
V18MLN41206WA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V18MLN41206WA
- JLCPCB Part #
- C3264441
- Package
- 1206
- Description
- 100mJ 14V 18V 25V 30A 75pF@1MHz 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4140
200+
$0.1602
500+
$0.1546
1000+
$0.1518
Welcome back, may I help you?