
* Images are for reference only
5KP7.5A-HR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 5KP7.5A-HR
- JLCPCB Part #
- C3711419
- Package
- P600
- Description
- -55℃~+175℃ 12.9V 250uA 395.3A 5kW 7.5V 8.33V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1737
200+
$2.0022
500+
$1.9329
800+
$1.8975
Welcome back, may I help you?