This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V18MLE0805LNA

Extended
Manufacturer
Littelfuse
MFR.Part #
V18MLE0805LNA
JLCPCB Part #
C1518479
Package
0805
Description
18V 25V 290pF@1MHz 50V 0805 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1995
200+ $0.0773
500+ $0.0745
1000+ $0.0733
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons