This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V14P275AUTO

Extended
Manufacturer
Littelfuse
MFR.Part #
V14P275AUTO
JLCPCB Part #
C1528791
Package
Plugin
Description
130J 275V 350V 430V 450pF@1MHz 6.5kA 710V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1592
200+ $0.0615
700+ $0.0595
1400+ $0.0583
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons