
* Images are for reference only
0421002.DRA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0421002.DRA
- JLCPCB Part #
- C3163142
- Package
- 1206
- Description
- 125V 2A 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2144
200+
$0.0830
500+
$0.0801
1500+
$0.0786
Related Products
Welcome back, may I help you?