
* Images are for reference only
V14MLA1206H
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V14MLA1206H
- JLCPCB Part #
- C179022
- Package
- 1206
- Description
- 1.2nF@1MHz 10V 14V 150A 18.1V 32V 400mJ 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5138
10+
$0.4159
30+
$0.3725
100+
$0.3195
Related Products
Welcome back, may I help you?