
* Images are for reference only
103JG1J
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 103JG1J
- JLCPCB Part #
- C5346111
- Package
- DO-35
- Description
- -55℃~+300℃ 10kΩ ±5% DO-35 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 135
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 135
In-stock Item Pricing
Qty Unit Price
1+
$0.5186
10+
$0.5058
30+
$0.4978
100+
$0.4897
Related Products
Welcome back, may I help you?